Reduced Price
TDKB84111AA30Power Line Filters
Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount Medical
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This B84111AA30 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. The B84111AA30 power line filter has a quick connect termination style. This product is 76.5 mm long, 22.3 mm tall and 70 mm deep.