TDKB84111AB110Power Line Filters
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8504.90.96.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This B84111AB110 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The B84111AB110 power line filter has a quick connect termination style. This product is 76.5 mm long, 28.6 mm tall and 45 mm deep.