TDKB84111AB120Power Line Filters
Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EMC | |
20 | |
0.369 | |
250VAC|250VDC | |
0.47/0.47 | |
0.1/0.1 | |
1 | |
Chassis Mount | |
Quick Connect | |
-25 | |
85 | |
77 | |
63.5 | |
38.1 |
This B84111AB120 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The B84111AB120 power line filter has a quick connect termination style. This product is 77 mm long, 38.1 mm tall and 63.5 mm deep.