Reduced Price
TDKB84111FB30Power Line Filters
Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this B84111FB30 power line filter from EPCOS. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. The B84111FB30 power line filter has a quick connect termination style. This product is 64 mm long, 26 mm tall and 60.6 mm deep.