TDKB84112BB30Power Line Filters

Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Chassis Mount

This B84112BB30 power line filter from EPCOS comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. The B84112BB30 power line filter has a quick connect termination style. This product is 89.5 mm long, 28.6 mm tall and 50.8 mm deep.

10 parts: Ships tomorrow

    Total$32.72Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 10 parts
      • Price: $32.72