Reduced Price
TDKB84112GB116Power Line Filters
Power Line Filter EMC 50Hz/60Hz 16A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EMC | |
16 | |
0.369 | |
250VAC|250VDC | |
1.8/1.8 | |
0.47/0.47 | |
1 | |
Flange Mount | |
Quick Connect | |
-25 | |
100 | |
89.5 | |
52 | |
29 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84112GB116 power line filter from EPCOS is perfect for you! This device has a maximum current rating of 16. It has an operating frequency of 50|60 Hz. The B84112GB116 power line filter has a quick connect termination style. This product is 52 mm long, 29 mm tall and 89.5 mm deep.