Reduced Price

TDK B84112GG120 Power Line Filters

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount

Product Technical Specifications

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84112GG120 power line filter from EPCOS is perfect for you! This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The B84112GG120 power line filter has a threaded stud termination style. This product is 52 mm long, 43 mm tall and 135 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 16
  • Manufacturer Lead Time:
    21 weeks
    • Price: $46.62
    1. 1+ $46.62
    2. 48+ $45.40
Reduced Price

TDKB84112GG120Power Line Filters

Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Threaded Stud Chassis Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84112GG120 power line filter from EPCOS is perfect for you! This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The B84112GG120 power line filter has a threaded stud termination style. This product is 52 mm long, 43 mm tall and 135 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 16
  • Manufacturer Lead Time:
    21 weeks
    • Price: $46.62
    1. 1+$46.62
    2. 48+$45.40