TDKB84142A30RPower Line Filters
Power Line Filter EMC 50Hz/60Hz 30A 250VAC/250VDC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this B84142A30R power line filter from EPCOS. This device has a maximum current rating of 30. It has an operating frequency of 50|60 Hz. The B84142A30R power line filter has a terminal block termination style. This product is 130 mm long, 68 mm tall and 105 mm deep.