TDK B84142B16R Power Line Filters

Power Line Filter EMC 50Hz/60Hz 16A 250VAC/250VDC Terminal Block Chassis Mount

Product Technical Specifications

This B84142B16R power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 16. It has an operating frequency of 50|60 Hz. The B84142B16R power line filter has a terminal block termination style. This product is 144 mm long, 61 mm tall and 113 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 8
  • Manufacturer Lead Time:
    12 週間
    • Price: $625.46
    1. 1+ $625.46
    2. 5+ $619.21
    3. 10+ $613.01
    4. 25+ $606.88
    5. 50+ $600.81
    6. 100+ $594.81
    7. 250+ $588.86
    8. 500+ $582.97
    9. 1000+ $577.14