TDKB84143B0180S080Power Line Filters

Power Line Filter 50Hz/60Hz 180A 520VAC Quick Connect Flange Mount

Attenuating radio frequencies between an electronic component and an external line has never been easier with this B84143-B0180-S080 power line filter from EPCOS. This device has a maximum current rating of 180. It has an operating frequency of 50|60 Hz. The B84143-B0180-S080 power line filter has a quick connect termination style. This product is 170 mm long, 110 mm tall and 270 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    32 weeks
    • Price: