TDKB84143A0025R105Power Line Filters
Power Line Filter EMC 50Hz/60Hz 25A 520VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This B84143A0025R105 power line filter from EPCOS comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 25. It has an operating frequency of 50|60 Hz. The B84143A0025R105 power line filter has a terminal block termination style. This product is 231 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
