TDKB84143A50RPower Line Filters

Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount

This B84143A50R power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 50. The B84143A50R power line filter has a terminal block termination style. This product is 216 mm long, 91 mm tall and 156 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2
  • Manufacturer Lead Time:
    18 weeks
    • Price: $250.88
    1. 1+$250.88
    2. 10+$236.06