TDKB84143A8R105Power Line Filters
Power Line Filter EMC 50Hz/60Hz 8A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84143A8R105 power line filter from EPCOS is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 8. The B84143A8R105 power line filter has a terminal block termination style. This product is 165 mm deep.