TDKB84143B320S80Power Line Filters
Power Line Filter 50Hz/60Hz 320A 520VAC Quick Connect Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
320 | |
520VAC | |
3 | |
Chassis Mount | |
Busbar | |
-25 | |
100 | |
320 | |
190 | |
116 |
This B84143B320S80 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 320. The B84143B320S80 power line filter has a quick connect termination style. This product is 190 mm long, 116 mm tall and 320 mm deep.