Top Searched
TDKB88069X1380S102Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
450 | |
550 | |
90 | |
20 | |
20 | |
10 | |
1.5 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
Tape and Reel | |
1 | |
6 | |
8 | |
8 | |
Yes | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode surge B88069X1380S102 surge arrestor from EPCOS. Its maximum surge current is 25 kA. This part has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.05 mm long with a diameter of 8 mm.