Top Searched
TDKB88069X720S102Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
±20% | |
450 | |
550 | |
90 | |
5 | |
5 | |
1 | |
1.5 | |
2 | |
Axial | |
2 | |
-40 | |
90 | |
Tape and Reel | |
0.8 | |
6 | |
8 | |
8 | |
Yes | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode B88069X720S102 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.