HoneywellBA-2RLSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Leaf Lever 20A 480VAC 250VDC 1491.4VA 2.5N Screw Mount Quick Connect Automotive

The BA-2RL snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BA-2RL snap action switch has a quick connect termination style. This product is 57.15 mm long, 31.75 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

89 parts: Ships today

    Total$31.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Mexico
      • In Stock: 89 parts
      • Price: $31.6135