HoneywellBA-2RV-A4Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 0.7N Screw Mount Screw

If you're looking for rapid switching to close your circuit use this BA-2RV-A4 snap-action switch from Honeywell. This device has a maximum current rating of 20 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BA-2RV-A4 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 76.78 mm long, 44.07 mm tall and 17.45 mm deep.

27 parts: Ships in 10 days

    Total$53.67Price for 9

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1203+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 27 parts
      • Price: $5.963