EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Ring Tongue Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 4.82 |
Plating | Tin |
Wire Size (AWG) | 14-16 |
Insulation | Polyvinyl Chloride |
Product Length (mm) | 24.38 |
Color | Yellow |
Mounting | Cable Mount |
Look no further than the BA14EZ10 wire terminal from Burndy for applications requiring terminal connections.