ROHM SemiconductorBA2901YF-MGE2Linear Comparators
Comparator Quad ±18V/36V 14-Pin SOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
General Purpose Comparator | |
4 | |
Bipolar | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
7@5V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
100 | |
90 to 110 | |
0.25@5V | |
16@5V | |
2@5V | |
560 | |
Dual|Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.4 |
Package Length | 8.7 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
14 | |
Lead Shape | Gull-wing |