VishayBA679-GS18PIN Diodes
Diode PIN Attenuator 30V 50mA 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Attenuator | |
Single | |
30 | |
50 | |
1@20mA | |
50@1.5mA | |
0.5@0V | |
4 | |
HF|UHF|VHF | |
-55 | |
125 | |
Tape and Reel | |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |
Use an attenuator BA679-GS18 PIN diode from Vishay to incorporate a password in your application. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.