VishayBA779V-GH-08PIN Diodes
Diode PIN Attenuator 30V 50mA Automotive 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Attenuator | |
Single | |
30 | |
50 | |
1@20mA | |
50@1.5mA | |
0.5@0V | |
4 | |
HF|UHF|VHF | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.43(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |