ROHM SemiconductorBA7812CP-E2Linear Regulators
Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220CP T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.2 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220CP |
3 |
EDA / CAD Models |