ROHM SemiconductorBA83474YFV-CE2Operational Amplifiers - Op Amps
Op Amp Quad High Voltage Amplifier ±18V/36V 14-Pin SSOP-B T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
High Voltage Amplifier | |
High Voltage Amplifier | |
4 | |
10@30V | |
3 | |
5 | |
36 | |
±1.5 | |
±2.5 | |
±18 | |
0.075@30V | |
0.15@30V | |
30@5V | |
Single|Dual | |
8.5@30V | |
100 | |
70 | |
70 | |
70 to 71 | |
3 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP-B |
14 | |
Lead Shape | Gull-wing |