Cinch Connectivity SolutionsBACC45FN16-24P6HConnector Circular

Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port

Create a connection with your cylindrical cable housing using this BACC45FN16-24P6H connector from Cinch Connectors. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 24 RCP contacts. Its shell size is 16-24. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 31.75 mm tall and 31.75 mm deep.

A datasheet is only available for this product at this time.