Cinch Connectivity SolutionsBACC45FN18-31P6HConnector Circular
Conn Circular PIN 31 POS Crimp ST Flange Mount 31 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this BACC45FN18-31P6H connector from Cinch Connectors. This RCP connector has 31 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-31. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep. This circular connector has an operating temperature of -55 to 200 °C.