Diodes IncorporatedBAL99-7-FRectifiers

Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a switching diode BAL99-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.

Import TariffMay apply to this part

4,485 parts: Ships tomorrow

    Total$34.37Price for 617

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      617
      Maximum Of:
      4485
      Country Of origin:
      China
         
      • Price: $0.0557
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,485 parts
      • Price: $0.0557