NXP SemiconductorsBAP142LX,315PIN Diodes
PIN Diode Attenuator/Switch 50V 100mA 2-Pin SOD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36(Max) mm |
Package Width | 0.65(Max) mm |
Package Length | 1.05(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD |
2 |
The best way to create a secure user interface is by using an attenuator and switch BAP142LX,315 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 130 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.