NXP SemiconductorsBAP51-03,115PIN Diodes
PIN Diode 50V 50mA Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
The BAP51-03,115 PIN diode from NXP Semiconductors allows you to create a user password for your interface. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.