Top Searched
NXP SemiconductorsBAP70-03,115PIN Diodes
PIN Diode Attenuator 50V 100mA 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
The best way to create a secure user interface is by using an attenuator BAP70-03,115 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.