NXP SemiconductorsBAP70-04W,115PIN Diodes
Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
The best way to create a secure user interface is by using an attenuator and switch BAP70-04W,115 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 260 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C. It is made in a dual series configuration.