Top Searched
NXP SemiconductorsBAP70-05,215PIN Diodes
Diode PIN Attenuator/Switch 50V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
Compliant | |
EAR99 | |
NRND | |
8541.10.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Attenuator|Switch | |
Dual Common Cathode | |
50 | |
0.1 | |
100 | |
1.1@50mA | |
1.9@100mA | |
100@0.5mA | |
0.3@20V | |
250 | |
1.25 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TO-236AB |
3 | |
Lead Shape | Gull-wing |