Infineon Technologies AGBAR 64-04W H6327PIN Diodes
PIN Diode Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | Yes |
PPAP | Unknown |
Attenuator|Switch | |
Dual Series | |
150 | |
100 | |
1.1@50mA | |
1.35@100mA | |
20@1mA | |
0.35@20V | |
250 | |
1.55 | |
HF|MF|SHF|UHF|VHF | |
-55 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |