STMicroelectronicsBAR43AFILMRectifiers
Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 1.6(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAR43AFILM rectifier from STMicroelectronics. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A. It is made in a dual common anode configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |