Infineon Technologies AGBAR6302VH6327XTSA1PIN Diodes
Diode PIN Switch 50V 100mA 2-Pin SC-79 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Switch | |
Single | |
50 | |
0.01 | |
100 | |
1.2 | |
1(Typ)@10mA | |
2@5mA | |
0.3@5V | |
250 | |
0.075 | |
SHF | |
-55 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
Use a switch BAR6302VH6327XTSA1 PIN diode from Infineon Technologies to incorporate a password in your application. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.