Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Switch | |
Dual Series | |
50 | |
0.01 | |
100 | |
1.2 | |
1(Typ)@10mA | |
2@5mA | |
0.3@5V | |
250 | |
0.075 | |
SHF | |
-55 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |