Top Searched
Infineon Technologies AGBAR6404WH6327XTSA1PIN Diodes
Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Attenuator|Switch | |
Single | |
150 | |
100 | |
1.1 | |
1.35@100mA | |
20@1mA | |
0.35@20V | |
250 | |
1.55 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
The best way to create a secure user interface is by using an attenuator and switch BAR6404WH6327XTSA1 PIN diode from Infineon Technologies in your design. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual series configuration. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C.