Top Searched
Infineon Technologies AGBAR81WH6327XTSA1PIN Diodes
Diode PIN Switch 30V 100mA 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.60 | |
Automotive | No |
PPAP | No |
Switch | |
Single Dual Anode Dual Cathode | |
30 | |
100 | |
1 | |
1@5mA | |
0.9@3V | |
100 | |
0.08 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |
Create a password for your user interface with a switch BAR81WH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a single dual anode dual cathode configuration.