EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 75 |
Peak Reverse Repetitive Voltage (V) | 85 |
Maximum Continuous Forward Current (A) | 0.215 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Reverse Current (uA) | 0.005 |
Maximum Power Dissipation (mW) | 250 |
Peak Reverse Recovery Time (ns) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |