Infineon Technologies AGBAS12504WH6327XTSA1Rectifiers
Diode Small Signal Schottky Si 0.1A 3-Pin SOT-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Small Signal Schottky Diode | |
Si | |
Dual Series | |
Maximum DC Reverse Voltage (V) | 25 |
0.1 | |
0.5 | |
0.95@0.035A | |
0.15 | |
1.1 | |
250 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS12504WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.1 A.