Micro Commercial ComponentsBAS16-TPRectifiers

Diode Switching 100V 0.215A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a switching diode BAS16-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.3 A.

Import TariffMay apply to this part

1,239,000 parts: Ships in 2 days

    Total$60.60Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,239,000 parts
      • Price: $0.0202