Infineon Technologies AGBAS1602VH6327XTSA1Rectifiers
Diode Switching Si 85V 0.2A 2-Pin SC-79 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS1602VH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A.