Infineon Technologies AGBAS16WH6327XTSA1Rectifiers

Diode Switching Si 85V 0.25A 3-Pin SOT-323 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a switching diode BAS16WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

4,585 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      98 weeks
      Minimum Of :
      1
      Maximum Of:
      85
      Country Of origin:
      China
         
      • Price: $0.0765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 85 parts
      • Price: $0.0765
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.0668