NexperiaBAS17,215Zener
Zener Diode Single 5V 120Ohm 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Stabistor | |
Single | |
5 | |
0.96 | |
250 | |
5 | |
0.2 | |
120(Typ) | |
140 | |
250 | |
-65 | |
150 | |
Automotive | |
-1.8mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |