Diodes Incorporated BAS19-7-F Rectifiers
Diode Small Signal Switching 120V 0.4A 3-Pin SOT-23 T/R
Product Technical Specifications
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
