VishayBAS21-E3-18Rectifiers
Diode Small Signal Switching Si 250V 0.35A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.1 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-65 | |
150 | |
200 | |
0.2 | |
1.25 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.43(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode BAS21-E3-18 rectifier from Vishay. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
EDA / CAD Models |