Micro Commercial ComponentsBAS21A-TPRectifiers
Diode Switching 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1@200V | |
Dual Common Anode | |
Active | |
-55 | |
0.2 | |
1.1@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAS21A-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common anode configuration. Its maximum continuous forward current is 0.2 A.