Infineon Technologies AGBAS3005A02VH6327XTSA1Rectifiers

Diode Schottky 0.5A 2-Pin SC-79 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS3005A02VH6327XTSA1 rectifier from Infineon Technologies. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.5 A.

15,000 parts: Ships today

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      15000
      Country Of origin:
      Austria
         
      • Price: $0.2040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2042+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 15,000 parts
      • Price: $0.2040