Top Searched
Infineon Technologies AGBAS3007ARPPE6327HTSA1Bridge Rectifiers
Rectifier Bridge Diode Single 30V 0.9A Automotive AEC-Q101 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this BAS3007ARPPE6327HTSA1 full bridge rectifier from Infineon Technologies is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.