Infineon Technologies AGBAS3010B03WE6327HTSA1Rectifiers

Diode Schottky 1A 2-Pin SOD-323 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a Schottky diode BAS3010B03WE6327HTSA1 rectifier from Infineon Technologies. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A.

Total In Stock: 26,291 parts

Regional Inventory: 20,291

    Total$0.29Price for 1

    20,291 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Austria
         
      • Price: $0.2866
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 14,291 parts
      • Price: $0.2866
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 6,000 parts
      • Price: $0.0885
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1099